Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 16.384 kB, 256B FLASH, 28-Pin QFN-S

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
911-5823
Mfr. Part No.:
PIC18F2431-I/MM
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC18F

Product Type

Microcontroller

Maximum Clock Frequency

40 MHz

Program Memory Size

16.384 kB, 256 B

Program Memory Type

FLASH

Pin Count

28

Package Type

QFN-S

ADCs

5 x 10 Bit

Analogue Comparators

2

Automotive Standard

No

Height

950 μm

Instruction Set Architecture

RISC

Interface Type

SPI

Length

6 mm

Maximum Operating Temperature

85 °C

Maximum Power Dissipation (Pd)

1 W

Maximum Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Supply Voltage

2 V

Mount Type

Surface

Number of Programmable I/Os

28

Number of Timers

4

RAM Size

768 bit

Standards/Approvals

RoHS

Width

6 mm

COO (Country of Origin):
MY

PIC18F2331/2431/4331/4431 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy