Microchip PIC18F2585-I/SP, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 48 kB FLASH, 28-Pin SPDIP

Get a bulk buy discount

Add 10 more to save €2.40

View bulk pricing options

Subtotal (1 unit)*

€9.07

(exc. VAT)

€11.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.07-
10 - 24€8.83€2.40
25 - 99€8.60€11.75
100 +€8.45€62.00

*price indicative

Packaging Options:
RS Stock No.:
666-8977
Mfr. Part No.:
PIC18F2585-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

1.024kB, 48kB

Maximum Clock Frequency

40MHz

RAM Size

3.33kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Width

7.49mm

Length

35.56mm

Standards/Approvals

RoHS

Height

3.81mm

Minimum Supply Voltage

1.8V

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Number of Timers

4

Automotive Standard

No

Instruction Set Architecture

RISC

PIC18F2585/2680/4585/4680 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy