Microchip PIC24FJ32GA002-I/ML, 16 bit PIC, PIC24FJ Microcontroller, 32 MHz, 32kB FLASH, 28-Pin QFN

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€3.18

(exc. VAT)

€3.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€3.18-
25 - 99€3.025%
100 +€2.879%

*price indicative

Packaging Options:
RS Stock No.:
666-9490
Mfr. Part No.:
PIC24FJ32GA002-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FJ

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

950μm

Length

6mm

Width

6mm

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

10 x 10 Bit

Number of Timers

5

Automotive Standard

No

PIC24FJxxGA002/004 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy