Microchip PIC24HJ128GP504-I/PT, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 128kB FLASH, 44-Pin TQFP
- RS Stock No.:
- 666-9557
- Mfr. Part No.:
- PIC24HJ128GP504-I/PT
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€6.52
(exc. VAT)
€8.02
(inc. VAT)
Temporarily out of stock
- Shipping from 18 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €6.52 | - |
| 25 - 99 | €6.32 | 3% |
| 100 + | €6.10 | 6% |
*price indicative
- RS Stock No.:
- 666-9557
- Mfr. Part No.:
- PIC24HJ128GP504-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC24HJ | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| DACs | 1 x 4 Bit | |
| Maximum Clock Frequency | 40MIPS | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 5 | |
| ADCs | 13 x 10/12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC24HJ | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
DACs 1 x 4 Bit | ||
Maximum Clock Frequency 40MIPS | ||
RAM Size 8kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Number of Timers 5 | ||
ADCs 13 x 10/12 Bit | ||
PIC24HJxxxGPx02/x04 16-Bit Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24HJ128GP504-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ128GP204-I/PT PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ128GP506A-I/PT PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
- Microchip PIC24HJ64GP504-I/PT PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ64GP204-I/PT PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC24HJ Microcontroller 128kB FLASH, 64-Pin TQFP
