Microchip PIC18F6527-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 48 kB FLASH, 64-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.18

(exc. VAT)

€10.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 147 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24€8.18
25 - 99€7.98
100 +€7.76

*price indicative

Packaging Options:
RS Stock No.:
681-1162
Mfr. Part No.:
PIC18F6527-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

1.024kB, 48kB

Maximum Clock Frequency

40MHz

RAM Size

3.94kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

1.02kB

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

1W

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10mm

Length

10mm

Height

1.05mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Automotive Standard

No

Number of Timers

5

PIC18F6527/6622/6627/6722 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy