Microchip PIC18F6680-I/PT, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 64 kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 889-5821
- Mfr. Part No.:
- PIC18F6680-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 889-5821
- Mfr. Part No.:
- PIC18F6680-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Data Bus Width | 8 bit | |
| Device Core | PIC | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 40 MHz | |
| Program Memory Size | 1.024 kB, 64 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 64 | |
| Package Type | TQFP | |
| ADCs | 12 x 10 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | RISC | |
| Length | 10.1 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 4 | |
| RAM Size | 3.328 kB | |
| Width | 10.1 mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Data Bus Width 8 bit | ||
Device Core PIC | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 40 MHz | ||
Program Memory Size 1.024 kB, 64 kB | ||
Program Memory Type FLASH | ||
Pin Count 64 | ||
Package Type TQFP | ||
ADCs 12 x 10 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture RISC | ||
Length 10.1 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 4 | ||
RAM Size 3.328 kB | ||
Width 10.1 mm | ||
- COO (Country of Origin):
- TH
PIC18F6585/6680/8585/8680 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F6680-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F6622-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F4620-I/PT PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F4680-I/PT PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 64-Pin TQFP
- Microchip PIC18F Microcontroller 1.024kB 44-Pin TQFP
- Microchip PIC18F6628-I/PT PIC18F Microcontroller 1.024kB FLASH, 64-Pin TQFP
- Microchip PIC18LF6722-I/PT PIC18F Microcontroller 1.024kB 64-Pin TQFP
