Microchip PIC16F688-I/ST, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7kB FLASH, 14-Pin TSSOP

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

€2.08

(exc. VAT)

€2.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 376 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24€2.08-
25 - 99€2.041%
100 +€2.022%

*price indicative

Packaging Options:
RS Stock No.:
698-9003
Mfr. Part No.:
PIC16F688-I/ST
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

TSSOP

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

7kB

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Analogue Comparators

2

Number of Programmable I/Os

12

Maximum Expanded Memory Size

8bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

1.05mm

Length

5.1mm

Width

4.5mm

Minimum Supply Voltage

2V

Automotive Standard

No

Number of Timers

2

ADCs

8 x 10 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

PIC16F688 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F688 family of microcontrollers is based upon Microchip’s Mid-range core with an 8 level deep hardware stack and 35 instructions. These MCUs provide up to 5 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


20 MHz Max. CPU Speed

35 Instructions

8 Level Hardware Stack

8 MHz Internal Oscillator – Selectable frequency range 8 MHz to 125 kHz

12 I/O Pins

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

Peripherals


10-bit Analogue to Digital Converter (ADC) – 8 Channels

Two Comparators

One 8-bit Timer

One 16-bit Timer

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy