Microchip PIC16F688T-I/SL, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 7kB FLASH, 14-Pin SOIC

Subtotal (1 pack of 10 units)*

€18.96

(exc. VAT)

€23.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 760 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +€1.896€18.96

*price indicative

Packaging Options:
RS Stock No.:
177-3353
Mfr. Part No.:
PIC16F688T-I/SL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16F

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART

Program Memory Size

7kB

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Length

8.65mm

Standards/Approvals

RoHS

Height

1.5mm

Width

3.9mm

Minimum Supply Voltage

2V

Number of Timers

2

ADCs

8 x 10 Bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
TH
The Low Pin-count (14) PIC® Flash microcontroller products offer all of the advantages of the well recognized mid-range x14 architecture with standardized features including a wide operating voltage of 2.0-5.5 volts, on-board EEPROM Data Memory, and nanoWatt Technology. Standard analog peripherals include up to 8 channels of 10-bit A/D, an analog comparator module w/ programmable on-chip voltage reference and an Enhanced USART (EUSART) peripheral that supports communications protocols such as RS232/485 as well as the LIN protocol.

256 bytes of EEPROM data memory

Extended WDT

MPLAB® ICD 2 programming support or debugging support with optional header adapter

Precision internal oscillator - software selectable 8 MHz - 32 KHz.

nanoWatt Technology

Software selectable BOR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy