Microchip PIC16F1823-I/ML, 8 bit PIC Microcontroller FLASH, 16-Pin QFN

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
703-7826
Mfr. Part No.:
PIC16F1823-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface Mount

Pin Count

16

Device Core

PIC

Data Bus Width

8bit

RAM Size

128B

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

4mm

Height

0.95mm

Width

4 mm

Instruction Set Architecture

RISC

Number of Timers

3

ADCs

8 x 10 Bit

Program Memory Type

FLASH

PIC16F1823 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1823 family of microcontrollers is based upon Microchip’s Enhanced Mid-Range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 3.5 Kbytes program memory, 128 bytes RAM and 256 bytes EEPROM. On board is a configurable oscillator factory calibrated to ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

12 I/O Pins

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Enhanced Low-Voltage Programming (LVP)

Peripherals


8 Channel 10-bit Analogue to Digital Converter (ADC)

8 Channel Capacitive Sensing (mTouchTM) Module

Enhanced Capture/Compare/PWM (ECCP) Module

Two Comparators

Voltage Reference Module

Two 8-bit Timers

One 16-bit Timer

Data Signal Modulator Module

SR Latch

Related links