Microchip, 8bit PIC, PIC16F Microcontroller, 20MHz, 8192 x 14 words, 256 B Flash, 44-Pin QFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
666-8722
Mfr. Part No.:
PIC16F887-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16F

Package Type

QFN

Mounting Type

Surface Mount

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

8192 x 14 words, 256 B

Maximum Frequency

20MHz

RAM Size

368 B

USB Channels

0

Number of PWM Units

2

Number of SPI Channels

1

Number of CAN Channels

0

Number of I2C Channels

1

Number of UART Channels

0

Number of USART Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of PCI Channels

0

Number of Ethernet Channels

0

Number of LIN Channels

0

Height

0.95mm

Dimensions

8 x 8 x 0.95mm

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Length

8mm

ADCs

14 x 10 bit

Instruction Set Architecture

RISC

Width

8mm

Pulse Width Modulation

1(10 bit) (CCP), 1(10 bit) (ECCP)

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy