Microchip PIC18F44K22-I/ML, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 16kB FLASH, 44-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
715-4432
Mfr. Part No.:
PIC18F44K22-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC18F

Product Type

Microcontroller

Maximum Clock Frequency

64 MHz

Program Memory Size

16 kB

Program Memory Type

FLASH

Pin Count

44

Package Type

QFN

ADCs

28 x 10 Bit

Height

880 μm

Instruction Set Architecture

RISC

Length

8 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

7

Width

8 mm

PIC18F2xK22/4xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy