Microchip PIC18F24J11-I/ML, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 16kB FLASH, 28-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
666-9882
Mfr. Part No.:
PIC18F24J11-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16kB

Maximum Clock Frequency

48MHz

RAM Size

3.78kB

Maximum Supply Voltage

3.6V

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Height

950μm

Length

6mm

Width

6mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.15V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Number of Timers

5

Automotive Standard

No

ADCs

10 x 10 Bit

PIC18F2xJ11/4xJ11 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy