STMicroelectronics STM32F100C4T6B, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 24 MHz, 16kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 723-8861
- Mfr. Part No.:
- STM32F100C4T6B
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€4.67
(exc. VAT)
€5.74
(inc. VAT)
- RS Stock No.:
- 723-8861
- Mfr. Part No.:
- STM32F100C4T6B
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex M3 | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Maximum Clock Frequency | 24 MHz | |
| Program Memory Size | 16 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 48 | |
| Package Type | LQFP | |
| ADCs | 10 x 12 Bit | |
| Height | 1.45 mm | |
| Instruction Set Architecture | RISC | |
| Length | 7.2 mm | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 11 | |
| RAM Size | 4 kB | |
| Width | 7.2 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex M3 | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Maximum Clock Frequency 24 MHz | ||
Program Memory Size 16 kB | ||
Program Memory Type FLASH | ||
Pin Count 48 | ||
Package Type LQFP | ||
ADCs 10 x 12 Bit | ||
Height 1.45 mm | ||
Instruction Set Architecture RISC | ||
Length 7.2 mm | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 11 | ||
RAM Size 4 kB | ||
Width 7.2 mm | ||
STM32F100 Value Line Series Microcontrollers, STMicroelectronics
The STM32F100 Value line is based on the ARM Cortex™ M3 MCU incorporating 24 MHz CPU with motor control and CEC functions. The STM32 family ARM Cortex-M3 32 bit Flash microcontrollers product range operates low power, low voltage and combine high performance with real time capabilities. They are pin to pin and software compatible.
STMicroelectronics Advanced ARM 32-bit processor low and medium density Value line with up to 512 KB Flash, timers, ADC, DAC and comm Interface also available in different packages. STs STM32F100 microcontroller family is suitable in a wide area such as application control and user Interfaces; medical and handheld equipment; PC and gaming peripherals; GPS platforms and industrial applications.
32 bit RISC; up to 512 KB Flash; up to 32 KB SRAM
Commercial & Industrial Temperatures
Low voltage: 2 V to 3.6 V
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex™-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly Faster response to interrupts, all combined with industry leading power consumption.
Benefits
• Excellent real-time behaviour
• Oustanding power efficiency
• Superior and innovative peripherals
• Maximum integration
• Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F100C4T6B STM32F1 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F100C4T7B STM32F1 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103C4T6A STM32F1 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F100C8T7B STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F100C8T6B STM32F1 Microcontroller 64kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F100CBT6B STM32F1 Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F100C6T6B STM32F1 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F100VCT6B STM32F1 Microcontroller 256kB FLASH, 100-Pin LQFP
