Microchip AT32UC3B0256-A2UT, 32 bit AVR32UC, AT32UC3B Microcontroller, 60 MHz, 256kB FLASH, 64-Pin TQFP

Subtotal (1 unit)*

€8.21

(exc. VAT)

€10.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 55 unit(s), ready to ship from another location
Units
Per unit
1 +€8.21

*price indicative

Packaging Options:
RS Stock No.:
127-6582
Mfr. Part No.:
AT32UC3B0256-A2UT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AT32UC3B

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

AVR32UC

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

60MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Height

1.05mm

Standards/Approvals

No

Length

10mm

Width

10mm

Minimum Supply Voltage

3V

Number of Timers

1

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

32-Bit AVR UC3 Microcontrollers


AVR32 is a high-performance 32-bit RISC microprocessor core, designed for cost-sensitive embedded applications, with particular emphasis on low power consumption, high code density and high performance. The processor implements a Memory Protection Unit (MPU) and a fast and flexible interrupt controller for supporting modern operating systems and real-time operating systems. Higher computation capabilities are achievable using a rich set of DSP instructions.

To fully exploit the power of a 32-bit architecture, the AVR32 is not binary compatible with earlier AVR architectures. In order to achieve high code density, the instruction format is flexible providing both Compact 16-bit and extended 32-bit instructions. While most instructions are 16-bit, powerful 32-bit instructions are implemented to further increase performance. Compact and extended instructions can be freely mixed in the instruction stream.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy