Atmel, 8bit AVR, ATmega Microcontroller, 16MHz, 16 kB Flash, 44-Pin VQFN
- RS Stock No.:
- 738-0334
- Mfr. Part No.:
- ATMEGA162-16MU
- Manufacturer:
- Atmel
- RS Stock No.:
- 738-0334
- Mfr. Part No.:
- ATMEGA162-16MU
- Manufacturer:
- Atmel
Select all | Attribute | Value |
|---|---|---|
| Brand | Atmel | |
| Family Name | ATmega | |
| Package Type | VQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 44 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 16 kB | |
| Maximum Frequency | 16MHz | |
| RAM Size | 1 kB, 512 B | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of CAN Channels | 0 | |
| Number of I2C Channels | 0 | |
| Number of UART Channels | 0 | |
| Number of USART Channels | 2 | |
| Typical Operating Supply Voltage | 2.7 → 5.5 V | |
| Number of LIN Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Height | 1mm | |
| Dimensions | 7.1 x 7.1 x 1mm | |
| Width | 7.1mm | |
| Pulse Width Modulation | 1(6 Channel) | |
| Instruction Set Architecture | RISC | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 7.1mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Maximum Operating Temperature | +85 °C | |
| Number of PCI Channels | 0 | |
| Select all | ||
|---|---|---|
Brand Atmel | ||
Family Name ATmega | ||
Package Type VQFN | ||
Mounting Type Surface Mount | ||
Pin Count 44 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 16 kB | ||
Maximum Frequency 16MHz | ||
RAM Size 1 kB, 512 B | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Number of CAN Channels 0 | ||
Number of I2C Channels 0 | ||
Number of UART Channels 0 | ||
Number of USART Channels 2 | ||
Typical Operating Supply Voltage 2.7 → 5.5 V | ||
Number of LIN Channels 0 | ||
Number of Ethernet Channels 0 | ||
Height 1mm | ||
Dimensions 7.1 x 7.1 x 1mm | ||
Width 7.1mm | ||
Pulse Width Modulation 1(6 Channel) | ||
Instruction Set Architecture RISC | ||
Maximum Number of Ethernet Channels 0 | ||
Length 7.1mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Maximum Operating Temperature +85 °C | ||
Number of PCI Channels 0 | ||
Related links
- Microchip ATmega Microcontroller 128 kB Flash, 64-Pin TQFP
- Microchip ATmega Microcontroller 8 kB Flash, 32-Pin QFN
- Microchip ATmega Microcontroller 128 kB Flash, 64-Pin VQFN
- Microchip ATtiny167 Microcontroller 16 kB Flash, 20-Pin TSSOP
- Microchip ATmega Microcontroller 16 kB Flash, 40-Pin PDIP
- Microchip ATMEGA644P-20MU ATmega Microcontroller 64kB FLASH, 44-Pin VQFN
- Microchip ATMEGA324PA-MU ATmega Microcontroller 32kB FLASH, 44-Pin VQFN
- Microchip ATMEGA644PA-MU ATmega Microcontroller 64kB FLASH, 44-Pin VQFN
