NXP ARM Cortex M4, Kinetis K6x Microcontroller, 120 MHz, 1.024MB FLASH, 144-Pin LQFP

Image representative of range

Subtotal (1 tray of 60 units)*

€932.22

(exc. VAT)

€1,146.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 360 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
60 +€15.537€932.22

*price indicative

RS Stock No.:
922-7462
Mfr. Part No.:
MK60FN1M0VLQ12
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis K6x

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Program Memory Size

1.024MB

Maximum Clock Frequency

120MHz

RAM Size

128kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

DACs

2 x 12 Bit

Standards/Approvals

No

Width

20mm

Height

1.4mm

Length

20mm

Analogue Comparators

4

Minimum Supply Voltage

1.71V

ADCs

16 bit

Program Memory Type

FLASH

Number of Timers

2

Automotive Standard

No

Instruction Set Architecture

DSP

COO (Country of Origin):
GB

Kinetis K6x Series Microcontrollers


The Kinetis K6x MCUs are pin-peripheral and software-compatible with many of the Kinetis K series MCU families, offering IEEE® 1588 Ethernet and full and high-speed USB 2.0 On-The-Go, including options with USB crystal-less functionality. Devices start from 256 KB of flash in 100 QFP packages extending up to 1MB flash and 256KB SRAM in a 256 MAPBGA package. These devices offer various levels of integration, with a rich suite of analogue, communication, timing and control peripherals. Next-generation Kinetis K6x MCUs are further optimized for performance and power consumption and offer more streamlined integration for further BOM cost reductions. The K6x Ethernet MCUs are Energy-Efficient Product Solutions.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy