Microchip PIC16F1526-I/PT, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 14kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 741-4239
- Mfr. Part No.:
- PIC16F1526-I/PT
- Manufacturer:
- Microchip
Subtotal (1 pack of 2 units)*
€5.69
(exc. VAT)
€7.00
(inc. VAT)
- 38 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | €2.845 | €5.69 |
*price indicative
- RS Stock No.:
- 741-4239
- Mfr. Part No.:
- PIC16F1526-I/PT
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 54 | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Height | 1.05mm | |
| Length | 10mm | |
| Minimum Supply Voltage | 2.5V | |
| Automotive Standard | No | |
| ADCs | 30 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 6 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 54 | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 10mm | ||
Height 1.05mm | ||
Length 10mm | ||
Minimum Supply Voltage 2.5V | ||
Automotive Standard No | ||
ADCs 30 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 6 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TH
PIC16F1526/1527 8-Bit Flash Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC16F1526-I/PT PIC16F Microcontroller 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F1946-I/PT PIC16F Microcontroller 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F887T-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F1517-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F Microcontroller 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F946-I/PT PIC16F Microcontroller 14 kB 64-Pin TQFP
- Microchip PIC16F877-20I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F18875-I/PT PIC16F Microcontroller 14kB FLASH, 44-Pin TQFP
