Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 64-Pin TQFP

Subtotal (1 tray of 160 units)*

€376.32

(exc. VAT)

€462.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2,560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€2.352€376.32

*price indicative

RS Stock No.:
889-5641
Mfr. Part No.:
PIC16F1946-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

512bit

Maximum Supply Voltage

5.5V

Analogue Comparators

3

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

54

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

10mm

Width

10mm

Height

1.05mm

Minimum Supply Voltage

2.5V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

17 x 10 Bit

Number of Timers

5

COO (Country of Origin):
TH

PIC16F1946/1947 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1946/1947 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, up to 28 Kbytes program memory, up to 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

54 I/O Pins

nanoWatt XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Watchdog Timer (WDT)

Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


Integrated LCD Controller – 184 Segments

10-bit Analogue to Digital Converter (ADC) – 17 Channels

mTouchTM Capacitive Sensor Module – 17 Channels

Two Capture/Compare/PWM (CCP) Modules

Three Enhanced Capture/Compare/PWM (ECCP) Modules

Three Comparators

Four 8-bit Timers

One 16-bit Timer

Two Master Synchronous Serial Ports (MSSP) with SPI and I2C

Two Enhanced Universal Synchronous Asynchronous Receiver Transmitters (EUSART)

Fixed Voltage Reference (FVR)

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy