Microchip PIC24FV32KA302-I/ML, 16 bit PIC, PIC24FV Microcontroller, 32 MHz, 32kB FLASH, 28-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
742-1182
Mfr. Part No.:
PIC24FV32KA302-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24FV

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

32kB

Maximum Clock Frequency

32MHz

RAM Size

2.048kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

64MB

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Length

6mm

Height

950μm

Width

6mm

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

13 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

DSP, RISC

Number of Timers

5

COO (Country of Origin):
TH

PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy