Microchip PIC24F32KA302-I/ML, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 32kB FLASH, 28-Pin QFN
- RS Stock No.:
- 165-3531
- Mfr. Part No.:
- PIC24F32KA302-I/ML
- Manufacturer:
- Microchip
Add 122 more to save €35.38
View bulk pricing optionsSubtotal (1 tube of 61 units)*
€231.31
(exc. VAT)
€284.50
(inc. VAT)
- Shipping from 22 February 2027
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 61 - 61 | €3.792 | €231.31 | - |
| 122 + | €3.502 | €213.62 | €35.38 |
*price indicative
- RS Stock No.:
- 165-3531
- Mfr. Part No.:
- PIC24F32KA302-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC24F | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2.048kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 12MB | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 3 | |
| Maximum Operating Temperature | 85°C | |
| Width | 6mm | |
| Length | 6mm | |
| Standards/Approvals | RoHS | |
| Height | 950μm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP, RISC | |
| Automotive Standard | No | |
| ADCs | 13 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC24F | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2.048kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 12MB | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 3 | ||
Maximum Operating Temperature 85°C | ||
Width 6mm | ||
Length 6mm | ||
Standards/Approvals RoHS | ||
Height 950μm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP, RISC | ||
Automotive Standard No | ||
ADCs 13 x 12 Bit | ||
- COO (Country of Origin):
- TH
PIC24FxxKA301/302/304 16-Bit Flash Microcontrollers
PIC24 Microcontrollers
Related links
- Microchip PIC24F32KA302-I/ML PIC24F Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24F16KA302-I/ML PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC24FV32KA302-I/ML PIC24FV Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24FJ32GA002-I/ML PIC24FJ Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24FJ Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24FV Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24F32KA304-I/PT PIC24F Microcontroller 32kB FLASH, 44-Pin TQFP
