MCU 32-Bit, ARM Cortex M4, 1MB Flash
- RS Stock No.:
- 746-3436
- Mfr. Part No.:
- STM32F417IGH6
- Manufacturer:
- STMicroelectronics
- RS Stock No.:
- 746-3436
- Mfr. Part No.:
- STM32F417IGH6
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Family Name | STM32 | |
| Package Type | UFBGA | |
| Mounting Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4F | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024 MB | |
| Maximum Frequency | 168MHz | |
| RAM Size | 4 kB, 192 kB | |
| USB Channels | 1 x Device, 1 x Host, 1 x OTG | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 3 | |
| Number of UART Channels | 2 | |
| Typical Operating Supply Voltage | 1.8 → 3.6 V | |
| Number of USART Channels | 4 | |
| Number of I2C Channels | 2 | |
| Number of CAN Channels | 2 | |
| Number of ADC Units | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 10.05mm | |
| ADCs | 3(24 x 12 bit) | |
| Maximum Number of Ethernet Channels | 1 | |
| Minimum Operating Temperature | -40 °C | |
| Instruction Set Architecture | RISC | |
| Number of PCI Channels | 0 | |
| Number of LIN Channels | 1 | |
| Height | 0.5mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 2 x 16 bit | |
| Dimensions | 10.05 x 10.05 x 0.5mm | |
| Width | 10.05mm | |
| Number of Ethernet Channels | 1 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Family Name STM32 | ||
Package Type UFBGA | ||
Mounting Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex M4F | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024 MB | ||
Maximum Frequency 168MHz | ||
RAM Size 4 kB, 192 kB | ||
USB Channels 1 x Device, 1 x Host, 1 x OTG | ||
Number of PWM Units 1 | ||
Number of SPI Channels 3 | ||
Number of UART Channels 2 | ||
Typical Operating Supply Voltage 1.8 → 3.6 V | ||
Number of USART Channels 4 | ||
Number of I2C Channels 2 | ||
Number of CAN Channels 2 | ||
Number of ADC Units 3 | ||
Maximum Operating Temperature +85 °C | ||
Length 10.05mm | ||
ADCs 3(24 x 12 bit) | ||
Maximum Number of Ethernet Channels 1 | ||
Minimum Operating Temperature -40 °C | ||
Instruction Set Architecture RISC | ||
Number of PCI Channels 0 | ||
Number of LIN Channels 1 | ||
Height 0.5mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 2 x 16 bit | ||
Dimensions 10.05 x 10.05 x 0.5mm | ||
Width 10.05mm | ||
Number of Ethernet Channels 1 | ||
- COO (Country of Origin):
- KR
STM32F407/417 Microcontrollers, STMicroelectronics
STMicroelectronics STM32 F407/417 high performance and industry standard core architecture is supplied with enhanced peripherals and I/Os that are connected. They include ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers. As well as a true number random generator (RNG). In addition a set of power saving modes allowing low-power application designs. They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.
ART Accelerator (dynamic power scaling)
12-bit DACs, 12-bit ADCs
Timers: 16-bit and 32-bit
Temperature range: –40 to +85 °C and –40 to +105 °C
Power supply 1.8 to 3.6 V
Standard and advanced communication;
I2Cs, SPIs, I2Ss full duplex (dedicated internal audio PLL)
USARTs; UARTs
USB OTG FS; USB OTG HS, CANs
SDIO/MMC interface
True random number generator
Flash Memory: up to 1 MB, SRAM: up to 192 KB, Back up RAM: up to 4 KB
Crypto/hash processor (STM32F417 only)
SDIO (Secure Digital Input Output)
USART, SPI, I²C
I²S (Inter-IC Sound) + Audio PLL
16 and 32 Bit Timers
Up to 3x 12-Bit ADC
Low Voltage 1.7 V to 3.6 V
Related links
- MCU 32-Bit 1MB Flash
- STMicroelectronics STM32H723ZGI6 STM32H723ZG Microcontroller 1MB FLASH, 144-Pin UFBGA
- STMicroelectronics 32-bit ARM Cortex M4 80MHz 48-Pin QFN ECOPACK2
- Renesas Electronics R7FA4W1AD2CNG#AA0 RA4W1 Microcontroller 512kB FLASH, 56-Pin QFN
- Infineon 32-bit ARM Cortex M4 144-Pin LFBGA
- Infineon 32-bit ARM Cortex M4 144-Pin LFBGA
- Infineon 32-bit ARM Cortex M4 100-Pin LFBGA
- Infineon 32-bit ARM Cortex M4 144-Pin LFBGA
