Renesas Electronics R7FA4W1AD2CNG#AA0, 32 bit ARM Cortex M4, RA4W1 Microcontroller, 48 MHz, 512kB FLASH, 56-Pin QFN

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
201-3502
Mfr. Part No.:
R7FA4W1AD2CNG#AA0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RA4W1

Package Type

QFN

Mount Type

Surface

Pin Count

56

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

48MHz

RAM Size

96kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7mm

Analogue Comparators

2

Length

7mm

Height

900μm

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Automotive Standard

No

Number of Timers

4

ADCs

8 x 14 Bit

Instruction Set Architecture

DSP

Program Memory Type

FLASH

The Renesas microcontroller integrates multiple series of software and pin-compatible Arm-based 32-bit cores that share a common set of peripherals to facilitate design adaptability and efficient platform-based product development. It has maximum operating frequency up to 48 MHz.

It has 512-KB code flash memory

Includes 96-KB SRAM

8 KB data flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy