NXP MKL36Z64VLL4 ARM Cortex M4 Microcontroller, 48 MHz, 64kB FLASH, 100-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€5.99

(exc. VAT)

€7.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€5.99
10 - 49€4.91
50 - 99€4.50
100 - 199€4.18
200 +€3.90

*price indicative

Packaging Options:
RS Stock No.:
786-2221
Mfr. Part No.:
MKL36Z64VLL4
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

84

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

14mm

Standards/Approvals

RoHS, REACH

Height

1.4mm

Length

14mm

Minimum Supply Voltage

1.71V

Program Memory Type

FLASH

ADCs

1 x 16 Bit

Instruction Set Architecture

DSP

Number of Timers

10

Kinetis L Series Microcontrollers


Kinetis L series microcontrollers combine the exceptional energy-efficiency and ease-of-use of the ARM Cortex-M0+ processor core with the performance, peripheral sets and scalability of the Kinetis 32-bit range. Kinetis L series microcontrollers are also hardware and software compatible with the Cortex-M4-based Kinetis K series, providing a scalable migration path to more performance, memory and feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy