STMicroelectronics STM32F217IET6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 176-Pin LQFP
- RS Stock No.:
- 795-7616
- Mfr. Part No.:
- STM32F217IET6
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-7616
- Mfr. Part No.:
- STM32F217IET6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F2 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 24.1mm | |
| Width | 24.1mm | |
| Height | 1.45mm | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 14 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F2 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 24.1mm | ||
Width 24.1mm | ||
Height 1.45mm | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Instruction Set Architecture MCU | ||
Number of Timers 14 | ||
STM32F207/217, ARM® 32-Bit Cortex™-M3 Microcontrollers
The STMicroelectronics STM32 F2 series is based on the ARM® Cortex™-M3 32-bit microcontrollers that operate up to 120 MHz. STM32F207/217 Integrates Flash, SRAM, Ethernet MAC, high speed USB 2.0 OTG, Camera interface, hardware encryption support and external memory interface.
The STM32 MCU processors feature 12-bit ADCs, DACs, 16-bit timers, 32-bit timers, a RTC and a true number random generator (RNG). As well as standard communication Interfaces with Advanced peripherals including an SDIO, an enhanced flexible static memory control (FSMC) Interface and a Camera Interface for CMOS sensors.
Flash memory: Up to 1MB
SRAM: Up to 128 KB
Set of power saving modes
Two PWM timers for motor control
Different peripherals depending on the MCU
SDIO Interface, Ethernet and Camera Interface (STM32F207xx only)
I2C, SPI, I2S, USARTs, USB OTG high-speed, USB OTG, CANs
Real time memory accelerator (ART Accelerator™)
Pin to pin compatibility with the other STM32 products
Temperature ranges: -40 to +105 °C
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
120MHz Cortex™-M3 CPU
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F217IET6 STM32F2 Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IET6 STM32F2 Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IEH6 STM32F2 Microcontroller 512kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F207IGT7 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IGT6 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F215ZET6 STM32F2 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205ZET7TR STM32F2 Microcontroller 512kB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F217VET6 STM32F2 Microcontroller 512kB FLASH, 100-Pin LQFP
