STMicroelectronics STM32F205VGT6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 1.024MB FLASH, 100-Pin LQFP
- RS Stock No.:
- 795-8962
- Mfr. Part No.:
- STM32F205VGT6
- Manufacturer:
- STMicroelectronics
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 795-8962
- Mfr. Part No.:
- STM32F205VGT6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F2 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | FBI | |
| Width | 14.2mm | |
| Length | 14.2mm | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 434mW | |
| Minimum Supply Voltage | 1.8V | |
| ADCs | 16 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | ARM | |
| Number of Timers | 14 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F2 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals FBI | ||
Width 14.2mm | ||
Length 14.2mm | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 434mW | ||
Minimum Supply Voltage 1.8V | ||
ADCs 16 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture ARM | ||
Number of Timers 14 | ||
Automotive Standard No | ||
STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers
STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and Advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.
Real time memory accelerator (ART Accelerator™)
Low power applications with a set of power saving modes
Different peripherals depending on the microcontroller
I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs
Temperature ranges: -40 to +105 °C
STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.
120MHz Cortex™-M3 CPU
Excellent real-time behaviour
Oustanding power efficiency
Superior and innovative peripherals
Maximum integration
Cross family pin-to-pin, peripheral and software compatibility
Related links
- STMicroelectronics STM32F205VGT6 STM32F2 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207VGT7 STM32F2 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F207IGT7 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IGT6 STM32F2 Microcontroller 1.024MB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F205ZGT6 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F217ZGT6 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
- STMicroelectronics STM32F205RGT7 STM32F2 Microcontroller 1.024MB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F207ZGT7 STM32F2 Microcontroller 1.024MB FLASH, 144-Pin LQFP
