NXP MKE02Z64VLD4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 40 MHz, 64kB FLASH, 44-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 4 units)*

€17.66

(exc. VAT)

€21.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 156 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
4 - 16€4.415€17.66
20 - 96€3.708€14.83
100 +€3.043€12.17

*price indicative

Packaging Options:
RS Stock No.:
800-7462
Distrelec Article No.:
304-45-848
Mfr. Part No.:
MKE02Z64VLD4
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Product Type

Microcontroller

Series

Kinetis E

Package Type

LQFP

Mount Type

Surface

Pin Count

44

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

64kB

Maximum Clock Frequency

40MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Width

10mm

Height

1.4mm

Length

10mm

Analogue Comparators

2

Standards/Approvals

No

DACs

6 bit

Minimum Supply Voltage

2.7V

Number of Timers

5

Automotive Standard

No

Instruction Set Architecture

ARM

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Kinetis E Series Microcontrollers


The Kinetis E series is the most scalable portfolio of ARM Cortex-M0+ microcontrollers in the industry. Designed to be highly robust in electrically noisy environments and high-reliability applications (+5V power supply), the Kinetis E series families offer a broad range of memory, peripheral and package options. They share common peripherals and pincounts allowing developers to migrate easily within a microcontroller family or between microcontroller families to take advantage of more memory or feature integration.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy