NXP MKE04Z128VLD4, 32 bit ARM Cortex M0+, Kinetis E Microcontroller, 48 MHz, 128kB FLASH, 44-Pin QFP
- RS Stock No.:
- 800-7478
- Distrelec Article No.:
- 304-45-849
- Mfr. Part No.:
- MKE04Z128VLD4
- Manufacturer:
- NXP
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€11.40
(exc. VAT)
€14.02
(inc. VAT)
- 160 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €5.70 | €11.40 | - |
| 10 - 98 | €5.54 | €11.08 | 2% |
| 100 + | €5.38 | €10.76 | 5% |
*price indicative
- RS Stock No.:
- 800-7478
- Distrelec Article No.:
- 304-45-849
- Mfr. Part No.:
- MKE04Z128VLD4
- Manufacturer:
- NXP
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Product Type | Microcontroller | |
| Series | Kinetis E | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 10mm | |
| Standards/Approvals | No | |
| Length | 10mm | |
| Analogue Comparators | 2 | |
| Height | 1.45mm | |
| DACs | 6 bit | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Instruction Set Architecture | ARM | |
| Automotive Standard | No | |
| Number of Timers | 6 | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Product Type Microcontroller | ||
Series Kinetis E | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 10mm | ||
Standards/Approvals No | ||
Length 10mm | ||
Analogue Comparators 2 | ||
Height 1.45mm | ||
DACs 6 bit | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Instruction Set Architecture ARM | ||
Automotive Standard No | ||
Number of Timers 6 | ||
Kinetis E Series Microcontrollers
Note
Related links
- NXP Kinetis E Microcontroller 128kB FLASH, 44-Pin QFP
- NXP MKE06Z128VLD4 Kinetis Microcontroller 128kB FLASH, 44-Pin LQFP
- NXP MKE04Z8VWJ4 Kinetis E Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP MKE04Z8VFK4 Kinetis E Microcontroller 8kB FLASH, 24-Pin QFN
- NXP Kinetis E Microcontroller 8kB FLASH, 20-Pin SOIC
- NXP MKE02Z64VLD4 Kinetis E Microcontroller 64kB FLASH, 44-Pin LQFP
- NXP MKE02Z64VLH4 Kinetis E Microcontroller 64kB FLASH, 64-Pin QFP
- NXP MKE02Z16VLC4 Kinetis E Microcontroller 16kB FLASH, 32-Pin QFP
