Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 15 more to save €2.04

View bulk pricing options

Subtotal (1 pack of 3 units)*

€7.09

(exc. VAT)

€8.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
  • Plus 378 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
3 - 12€2.363€7.09-
15 - 33€2.227€6.68€2.04
36 - 147€2.173€6.52€6.84
150 +€2.003€6.01€54.00

*price indicative

RS Stock No.:
807-3835
Mfr. Part No.:
PIC16F1788-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

28kB

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Analogue Comparators

4

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.5mm

Standards/Approvals

No

Height

2.35mm

Length

17.9mm

Minimum Supply Voltage

2.3V

ADCs

11 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

3

Program Memory Type

FLASH

PIC16F1788/1789 8-Bit Flash Microcontrollers


The PIC16F range of Microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1788/1789 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 28 Kbytes program memory, 2048 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

25 I/O Pins – PIC16F1788

36 I/O Pins – PIC16F1789

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


15 Channel 12-bit Analogue to Digital Converter (ADC) – PIC16F1789

11 Channel 12-bit Analogue to Digital Converter (ADC) – PIC16F1788

8-Bit Digital to Analogue Converter (DAC)

Three Capture/Compare/PWM (CCP) Modules

Two Programmable Switch Mode Controllers (PSMC)

Three Operational Amplifiers - PIC16F1789

Two Operational Amplifiers – PIC16F1788

Four Comparators

Two 8-bit Timers

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy