Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 96 kB Flash, 28-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
810-4018
Mfr. Part No.:
PIC18F2685-E/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

96 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

1

Number of PWM Units

1

Number of SPI Channels

1

Typical Operating Supply Voltage

2 → 5.5 V

Number of CAN Channels

1

Number of USART Channels

1

Number of UART Channels

1

Number of I2C Channels

1

Maximum Operating Temperature

+125 °C

Number of LIN Channels

1

Number of Ethernet Channels

0

Number of PCI Channels

0

Pulse Width Modulation

1

Dimensions

35.36 x 7.49 x 3.81mm

Width

7.49mm

Height

3.81mm

Program Memory Type

Flash

Number of ADC Units

1

Length

35.56mm

ADCs

8 x 10 bit

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy