Microchip, 8bit PIC, PIC18F Microcontroller, 40MHz, 1.024 kB, 48 kB Flash, 28-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
666-8968
Mfr. Part No.:
PIC18F2585-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC18F

Package Type

SOIC

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

1.024 kB, 48 kB

Maximum Frequency

40MHz

RAM Size

3.328 kB

USB Channels

0

Number of PWM Units

1

Number of SPI Channels

1

Number of USART Channels

1

Number of CAN Channels

1

Number of UART Channels

0

Number of I2C Channels

1

Typical Operating Supply Voltage

4.2 → 5.5 V

ADCs

8 x 10 bit

Instruction Set Architecture

RISC

Width

7.5mm

Pulse Width Modulation

1 (CCP)

Minimum Operating Temperature

-40 °C

Length

17.9mm

Number of LIN Channels

0

Height

2.35mm

Dimensions

17.9 x 7.5 x 2.35mm

Number of PCI Channels

0

Number of Ethernet Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

1

Program Memory Type

Flash

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy