STMicroelectronics STM32F215ZET6, 32 bit ARM Cortex M3, STM32F2 Microcontroller, 120 MHz, 512kB FLASH, 144-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€13.46

(exc. VAT)

€16.56

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€13.46
10 - 24€13.04
25 - 99€12.71
100 - 249€12.38
250 +€12.07

*price indicative

Packaging Options:
RS Stock No.:
810-7626
Mfr. Part No.:
STM32F215ZET6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F2

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M3

Data Bus Width

32bit

Program Memory Size

512kB

Maximum Clock Frequency

120MHz

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

20.2mm

Width

20.2mm

Height

1.45mm

Program Memory Type

FLASH

ADCs

24 x 12 Bit

Instruction Set Architecture

RISC

Number of Timers

17

STM32F205/215, ARM® 32-Bit Cortex™-M3 Microcontrollers


STMicroelectronics high performance ARM® Cortex M3 STM32F205/215 MCU ranges with CPU frequencies up to 120 MHz, up to 1 MB of Flash and Advanced connectivity. Applications include motor drive/ application control; Medical equipment; Industrial applications; Alarm systems, video intercom, and HVAC and home audio appliances. The STM32F2x5 ARM processors incorporate 12-bit ADCs, DACs, a RTC, 16-bit timers including two PWM timers for motor control, 32-bit timers, true number random generator (RNG) and are offered in various package types.

Real time memory accelerator (ART Accelerator™)

Low power applications with a set of power saving modes

Different peripherals depending on the microcontroller

I2Cs, SPIs, I2Ss, USARTs, USB OTG high-speed, USB OTG, CANs

Temperature ranges: -40 to +105 °C

STM32F2 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics


The STM32 family of 32-bit Flash Microcontrollers is based on the breakthrough ARM Cortex™-M3 core - a core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements.

120MHz Cortex™-M3 CPU

Excellent real-time behaviour

Oustanding power efficiency

Superior and innovative peripherals

Maximum integration

Cross family pin-to-pin, peripheral and software compatibility

Related links