NXP S912XDG128F2MAA, 16 bit HCS12X, S12 Microcontroller, 80 MHz, 128kB FLASH, 80-Pin QFP
- RS Stock No.:
- 813-4224
- Mfr. Part No.:
- S912XDG128F2MAA
- Manufacturer:
- NXP
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.76
(exc. VAT)
€23.07
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €18.76 |
| 5 - 9 | €16.86 |
| 10 - 24 | €16.13 |
| 25 + | €15.56 |
*price indicative
- RS Stock No.:
- 813-4224
- Mfr. Part No.:
- S912XDG128F2MAA
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | S12 | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | HCS12X | |
| Data Bus Width | 16bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Height | 2.2mm | |
| Standards/Approvals | RoHS, REACH | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 3.15V | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Number of Timers | 2 | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series S12 | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core HCS12X | ||
Data Bus Width 16bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Height 2.2mm | ||
Standards/Approvals RoHS, REACH | ||
Length 14.1mm | ||
Minimum Supply Voltage 3.15V | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
Number of Timers 2 | ||
Instruction Set Architecture MCU | ||
S12XD Series Microcontroller Units
S12XD Series are low-cost, 16-bit microcontroller units with an integrated PLL circuit that allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12XD microcontroller units include the standard on-chip peripherals below;
4 K bytes of EEPROM
512 K bytes of Flash EEPROM
32 K bytes of RAM
6 asynchronous Serial Communications Interfaces (SCI)
3 Serial Peripheral Interfaces (SPI)
8-channel IC/OC Enhanced Capture Timer
8-channel 10-bit Analogue to Digital Converter
16-channel 10-bit Analogue to Digital Converter
8-channel Pulse-Width Modulator
5 CAN 2.0 A, B software compatible modules (MSCAN12)
2 Inter-IC Bus Blocks
Periodic Interrupt Timer (PIT)
S12 Microcontrollers, NXP
NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.
Related links
- NXP S912XDG128F2MAA S12 Microcontroller 128kB FLASH, 80-Pin QFP
- NXP MC9S12A64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12D64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12A64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12XDP512CAG HCS12X Microcontroller 512kB FLASH, 144-Pin LQFP-144
- NXP MC9S12XD256CAL S12XD Microcontroller 256kB FLASH, 112-Pin LQFP
- NXP MC9S12XA256CAL S12XA Microcontroller 256kB FLASH, 112-Pin LQFP
- NXP MC9S12XEQ512CAA S12XE Microcontroller 512kB FLASH, 80-Pin HQFP
