NXP MC9S12D64CFUE, 16 bit HSC12, HCS12 Microcontroller, 25 MHz, 64kB FLASH, 80-Pin QFP
- RS Stock No.:
- 169-7279
- Mfr. Part No.:
- MC9S12D64CFUE
- Manufacturer:
- NXP
Subtotal (1 tray of 84 units)*
€1,791.05
(exc. VAT)
€2,202.98
(inc. VAT)
In Stock
- Plus 336 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 84 + | €21.322 | €1,791.05 |
*price indicative
- RS Stock No.:
- 169-7279
- Mfr. Part No.:
- MC9S12D64CFUE
- Manufacturer:
- NXP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Series | HCS12 | |
| Product Type | Microcontroller | |
| Package Type | QFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | HSC12 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 25MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 6V | |
| Number of Programmable I/Os | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.1mm | |
| Standards/Approvals | No | |
| Length | 14.1mm | |
| Height | 2.2mm | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | MCU | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Series HCS12 | ||
Product Type Microcontroller | ||
Package Type QFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core HSC12 | ||
Data Bus Width 16bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 25MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 6V | ||
Number of Programmable I/Os 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.1mm | ||
Standards/Approvals No | ||
Length 14.1mm | ||
Height 2.2mm | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture MCU | ||
S12A/D Series Microcontroller Units
S12A/D Series are 16-bit microcontroller units (MCU) that can also Interface single 8-bit wide memory for lower cost systems. The integrated PLL circuit allows flexibility with power consumption and performance to suit the operational requirements of the user.
S12A/D microcontroller units include the standard on-chip peripherals below;
HCS12 CPU
64 K bytes of Flash EEPROM
1 K bytes of EEPROM
4 K bytes of RAM
2 asynchronous Serial Communications Interfaces (SCI)
1 Serial Peripheral Interface (SPI)
8-channel IC/OC enhanced Capture Timer
2 8-channel, 10-bit Analogue to Digital Converters (ADC)
8-channel Pulse-Width Modulator (PWM)
Digital Byte Data Link Controller (BDLC)
29 Discrete digital I/O channels
20 Discrete digital I/O lines
CAN software compatible modules
Byteflight module
Inter-IC Bus
S12 Microcontrollers, NXP
NXP S12 microcontrollers are high-performance 16-bit devices for automotive and industrial applications.
Related links
- NXP MC9S12D64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12A64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12A64CFUE HCS12 Microcontroller 64kB FLASH, 80-Pin QFP
- NXP MC9S12DG128CPVE HCS12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12E128CPVE HCS12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP HCS12 Microcontroller 128kB FLASH, 112-Pin LQFP
- NXP MC9S12E128CFUE S12E Microcontroller 128kB FLASH, 80-Pin HQFP
- NXP S912XDG128F2MAA S12 Microcontroller 128kB FLASH, 80-Pin QFP
