NXP, 32bit ARM Cortex M4, Kinetis K1x Microcontroller, 120MHz, 1 MB Flash, 144-Pin MAPBGA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
818-1201
Mfr. Part No.:
MK10FN1M0VMD12
Manufacturer:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Family Name

Kinetis K1x

Package Type

MAPBGA

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1 MB

Maximum Frequency

120MHz

RAM Size

128 kB

USB Channels

2

Number of PWM Units

1

Number of SPI Channels

3

Number of UART Channels

6

Number of I2C Channels

2

Number of USART Channels

0

Number of CAN Channels

2

Typical Operating Supply Voltage

1.71 → 3.6 V

Length

13mm

Number of ADC Units

4

Maximum Operating Temperature

+105 °C

Number of PCI Channels

0

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Height

1.7mm

Number of LIN Channels

0

Number of Ethernet Channels

0

ADCs

4 x 16 bit

Dimensions

13 x 13 x 1.7mm

Width

13mm

Pulse Width Modulation

1

Kinetis K1x Series Microcontrollers


These general-purpose MCUs are available with a variety of memory and integration options. Flexible, low-power, energy efficient capabilities and FlexMemory help to solve many of the major issues for embedded designers. Devices start from 32 KB of flash in a small footprint of 5x5 mm 32 QFN package extending up to 1 MB in a 144 MAPBGA package with a range of optional peripherals including analogue, communication, timing and control.

The Kinetis MCU portfolio is supported by a comprehensive set of development tools and software.

The Kinetis range of ARM Cortex core microcontrollers consists of multiple hardware- and software-compatible Cortex-M0+ and Cortex-M4 MCU families with exceptional low-power performance, memory scalability and feature integration. Families range from the entry-level Cortex-M0+ Kinetis L Series to the high-performance, feature-rich Cortex-M4 Kinetis K and include a wide selection of analogue, communication, HMI, connectivity and security features.

Note

NXP is a trademark of NXP B.V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy