STMicroelectronics, 32bit ARM Cortex M4, STM32L4 Microcontroller, 120MHz, 2 MB Flash, 144-Pin LQFP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-0787
Mfr. Part No.:
STM32L4R7ZIT6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Family Name

STM32L4

Package Type

LQFP

Mounting Type

Surface Mount

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2 MB

Maximum Frequency

120MHz

RAM Size

640 kB

USB Channels

1

Number of PWM Units

2

Number of SPI Channels

3

Number of UART Channels

6

Number of I2C Channels

4

Number of CAN Channels

1

Typical Operating Supply Voltage

3.6 (Maximum) V

Number of USART Channels

3

Height

1.45mm

Width

20.2mm

Pulse Width Modulation

2 (6 x 16 bit)

Dimensions

20.2 x 20.2 x 1.45mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

ADCs

16 x 12 bit

Length

20.2mm

Program Memory Type

Flash

Number of ADC Units

1

Instruction Set Architecture

DSP, RISC

COO (Country of Origin):
PH
The STM32L4R5xx, STM32L4R7xx and STM32L4R9xx devices are an ultra-low-power microcontrollers family (STM32L4+ Series) based on the high-performance Arm® Cortex®-M4 32-bit RISC core. They operate at a frequency of up to 120 MHz.
The Cortex-M4 core features a single-precision floating-point unit (FPU), which supports all the Arm® single-precision data-processing instructions and all the data types. The Cortex-M4 core also implements a full set of DSP (digital signal processing) instructions and a memory protection unit (MPU) which enhances the application’s security.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy