Silicon Labs C8051F383-GQ, 8 bit 8051, C8051F Microcontroller, 48 MHz, 32kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 819-6847
- Mfr. Part No.:
- C8051F383-GQ
- Manufacturer:
- Silicon Labs
Subtotal (1 pack of 5 units)*
€37.32
(exc. VAT)
€45.90
(inc. VAT)
- 225 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €7.464 | €37.32 |
*price indicative
- RS Stock No.:
- 819-6847
- Mfr. Part No.:
- C8051F383-GQ
- Manufacturer:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Product Type | Microcontroller | |
| Series | C8051F | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 2.3kB | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 2.05kB | |
| Number of Programmable I/Os | 33 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 6 | |
| Automotive Standard | AEC-Q100 | |
| ADCs | 21 x 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Product Type Microcontroller | ||
Series C8051F | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 2.3kB | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 2.05kB | ||
Number of Programmable I/Os 33 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 7mm | ||
Width 7mm | ||
Height 1.45mm | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Number of Timers 6 | ||
Automotive Standard AEC-Q100 | ||
ADCs 21 x 10 Bit | ||
Program Memory Type FLASH | ||
C8051F3xx Microcontollers, Silicon Labs
Related links
- Silicon Labs C8051F383-GQ C8051F Microcontroller 32kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F387-GQ C8051F Microcontroller 32kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F410-GQ C8051F Microcontroller 32kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F381-GQ C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F38C-GQ C8051F Microcontroller 16kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F342-GQ C8051F Microcontroller 64kB FLASH, 32-Pin LQFP
- Silicon Labs C8051F382-GQ C8051F Microcontroller 32kB FLASH, 48-Pin TQFP
- Silicon Labs C8051F386-GQ C8051F Microcontroller 32kB FLASH, 48-Pin TQFP
