Microchip PIC10LF322T-I/OT, 8 bit PIC, PIC10F Microcontroller, 16 MHz, 896B FLASH, 6-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
823-0824
Mfr. Part No.:
PIC10LF322T-I/OT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Data Bus Width

8 bit

Device Core

PIC

Series

PIC10F

Product Type

Microcontroller

Maximum Clock Frequency

16 MHz

Program Memory Size

896 B

Program Memory Type

FLASH

Pin Count

6

Package Type

SOT-23

ADCs

3 x 8 Bit

Height

1.3 mm

Instruction Set Architecture

RISC

Length

3.1 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Surface

Number of Timers

1

RAM Size

64 B

Width

1.8 mm

PIC10F2xx 8-Bit Baseline PIC® Microcontrollers


The PIC10F2xx was the first of the PIC10F family to be introduced and is based upon Microchip’s original baseline architecture. This provides up to 5 MIPs, no interrupts, up to 0.75Kb program memory and up to 24 Bytes data memory. All PIC10F2xx MCUs feature on-board RC Oscillators with ±1% accuracy; certain variants include comparators, 8-Bit ADCs and mTouch™ input channels. 8-pin PDIP, which is useful for development, and 2x3 DFN packages are also available. Debugging is supported through the use of ICD Interface Header AC162059 (RS 623-1020).

PIC10F Microcontrollers (MCUs) are the lowest pin count variants of Microchip’s extensive range of 8–Bit MCUs. These ultra-low-cost devices have allowed the engineering community to use MCUs in applications that have historically been devoid of such devices. The 6-pin SOT23 package is an Ideal fit where cost/space and functionality are the key considerations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy