Microchip PIC12C509A-04E/SM, 8 bit PIC, PIC12C Microcontroller, 4 MHz, 1.5kB EPROM, 8-Pin SOIC
- RS Stock No.:
- 823-7988
- Mfr. Part No.:
- PIC12C509A-04E/SM
- Manufacturer:
- Microchip
Subtotal (1 pack of 5 units)*
€7.50
(exc. VAT)
€9.20
(inc. VAT)
- Shipping from 25 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.50 | €7.50 |
| 10 - 20 | €1.462 | €7.31 |
| 25 - 95 | €1.426 | €7.13 |
| 100 + | €1.396 | €6.98 |
*price indicative
- RS Stock No.:
- 823-7988
- Mfr. Part No.:
- PIC12C509A-04E/SM
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC12C | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI | |
| Program Memory Size | 1.5kB | |
| Maximum Clock Frequency | 4MHz | |
| RAM Size | 41bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Power Dissipation Pd | 800mW | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 5.41mm | |
| Length | 5.33mm | |
| Standards/Approvals | RoHS | |
| Height | 1.78mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | ISO 9001 | |
| Program Memory Type | EPROM | |
| ADCs | 0 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC12C | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 8 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI | ||
Program Memory Size 1.5kB | ||
Maximum Clock Frequency 4MHz | ||
RAM Size 41bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Power Dissipation Pd 800mW | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Width 5.41mm | ||
Length 5.33mm | ||
Standards/Approvals RoHS | ||
Height 1.78mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
Automotive Standard ISO 9001 | ||
Program Memory Type EPROM | ||
ADCs 0 | ||
- COO (Country of Origin):
- TH
PIC12Cxxx 8-Bit Microcontrollers
PIC12C Microcontrollers
Related links
- Microchip PIC12C509A-04E/SM PIC12C Microcontroller 1.5kB EPROM, 8-Pin SOIC
- Microchip PIC12C509A-04I/P PIC12C Microcontroller 1.5kB EPROM, 8-Pin PDIP
- Microchip PIC12C509A-04/P PIC12C Microcontroller 8-Pin PDIP
- Microchip PIC12C Microcontroller 8-Pin PDIP
- Microchip PIC12C508A-04/SM PIC12C Microcontroller 0.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C671-04/SM PIC12C Microcontroller 1.75kB EPROM, 8-Pin SOIC
- Microchip PIC12C672-04I/P PIC12C Microcontroller 8-Pin PDIP
- Microchip PIC12C508A-04/P PIC12C Microcontroller 0.75kB EPROM, 8-Pin PDIP
