Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz FLASH, 14-Pin PDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
824-3084
Mfr. Part No.:
PIC16F1613-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Interface Type

SPI, I2C, EUSART

Maximum Clock Frequency

32MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

DACs

1 x 5 Bit

Number of Programmable I/Os

26

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Height

4.95mm

Length

19.69mm

Standards/Approvals

RoHS

Width

7.11mm

Minimum Supply Voltage

1.8V

Number of Timers

2

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

PIC16F1613 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy