Microchip, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 14kB FLASH, 14-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 30 units)*

€52.20

(exc. VAT)

€64.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 510 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
30 - 90€1.74€52.20
120 +€1.611€48.33

*price indicative

RS Stock No.:
889-5859
Mfr. Part No.:
PIC16F1825-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16F

Package Type

PDIP

Mount Type

Through Hole

Pin Count

14

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14kB

Maximum Clock Frequency

32MHz

RAM Size

1kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Number of Programmable I/Os

12

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

5 bit

Maximum Operating Temperature

85°C

Width

7.11mm

Standards/Approvals

RoHS

Length

19.81mm

Height

5.08mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Number of Timers

5

Automotive Standard

ISO/TS 16949

ADCs

8 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC16F1825/1829 8-Bit Flash Microcontrollers


The PIC16F range of microcontrollers from Microchip are 8-bit MCUs that incorporate Microchip’s PIC® architecture into a variety of pin and package options, from space efficient 14-pin devices to feature-rich 64-pin devices. Devices with Baseline, Mid-Range or Enhanced Mid-Range architecture are available with numerous different peripheral combinations, giving designers flexibility and choice for their applications.

The PIC16F1825/1829 family of microcontrollers is based upon Microchip’s enhanced mid-range core with a 16 level deep hardware stack and 49 instructions. These MCUs provide up to 8 MIPS, 14 Kbytes program memory, 1024 bytes RAM and Data EEPROM of 256 bytes. On board is a configurable oscillator with ±1% accuracy.

Microcontroller Features


32 MHz Max. CPU Speed

49 Instructions

16 Level Hardware Stack

32 MHz Internal Oscillator – Selectable Frequency Range 32 MHz to 31 kHz

12 I/O Pins – PIC16F1825

18 I/O Pins – PIC16F1829

XLP Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

Enhanced Low-Voltage Programming (LVP)

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC16F1825 8 Channels, PIC16F1829 12 Channels

mTouchTM Capacitive Sensor Module – PIC16F1825 8 Channels, PIC16F1829 12 Channels

Two Capture/Compare/PWM (CCP) Modules

Two Enhanced Capture/Compare/PWM (ECCP) Modules

Two Comparators

Four 8-bit Timers

One 16-bit Timer

Master Synchronous Serial Port (MSSP) with SPI and I2C – PIC16F1825 x 1, PIC16F1829 x 2

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Fixed Voltage Reference (FVR)

SR Latch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy