Renesas Electronics R5F5210BBDFB#30, 32 bit RX, RX210 Microcontroller, 50 MHz, 1MB FLASH, 144-Pin LQFP

Subtotal (1 unit)*

€17.72

(exc. VAT)

€21.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€17.72

*price indicative

Packaging Options:
RS Stock No.:
828-3666
Mfr. Part No.:
R5F5210BBDFB#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX210

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1MB

Maximum Clock Frequency

50MHz

RAM Size

96kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

DACs

1 x 8 Bit

Number of Programmable I/Os

122

Maximum Power Dissipation Pd

350mW

Maximum Operating Temperature

85°C

Length

20.1mm

Standards/Approvals

No

Height

1.55mm

Width

20.1mm

Minimum Supply Voltage

1.62V

Instruction Set Architecture

CISC

ADCs

16 x 12 Bit

Program Memory Type

FLASH

Number of Timers

3

Automotive Standard

No

RX210 Microcontrollers


The RX210 family of 32-bit low power microcontrollers supports large capacity memory and up to 78DMIPS calculation speed.

• 50MHz 32-bit RX core microcontroller

• Up to 1MB Flash memory

• 32-bit multiplier/divider with multiply-accumulate

• 4-channel DMA controller (DMACA)

• Data transfer controller (DTCa)

• Event link controller (ELC)

• Temperature sensor

• Clock Frequency Accuracy Measurement Circuit

• Data Operation Circuit

• 14-bit Independent Watchdog Timer

• ADC self-diagnostic function

• CRC Calculator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy