Renesas Electronics, 32bit ARM Cortex M0+, S128 Microcontroller, 32MHz, 256 kB Flash, 32-Pin QFN
- RS Stock No.:
- 176-9688
- Mfr. Part No.:
- R7FS128783A01CNG#AC1
- Manufacturer:
- Renesas Electronics
- RS Stock No.:
- 176-9688
- Mfr. Part No.:
- R7FS128783A01CNG#AC1
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | S128 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 24 kB | |
| USB Channels | 1 | |
| Number of SPI Channels | 1 | |
| Number of I2C Channels | 1 | |
| Number of CAN Channels | 1 | |
| Number of UART Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 0 | |
| Dimensions | 5.05 x 5.05 x 0.8mm | |
| Number of Ethernet Channels | 0 | |
| Instruction Set Architecture | MCU | |
| Number of PCI Channels | 0 | |
| ADCs | 10 x 14 bit | |
| Width | 5.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Program Memory Type | Flash | |
| Number of LIN Channels | 0 | |
| Height | 0.8mm | |
| Maximum Number of Ethernet Channels | 0 | |
| Length | 5.05mm | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +105 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name S128 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 256 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 24 kB | ||
USB Channels 1 | ||
Number of SPI Channels 1 | ||
Number of I2C Channels 1 | ||
Number of CAN Channels 1 | ||
Number of UART Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 0 | ||
Dimensions 5.05 x 5.05 x 0.8mm | ||
Number of Ethernet Channels 0 | ||
Instruction Set Architecture MCU | ||
Number of PCI Channels 0 | ||
ADCs 10 x 14 bit | ||
Width 5.05mm | ||
Minimum Operating Temperature -40 °C | ||
Program Memory Type Flash | ||
Number of LIN Channels 0 | ||
Height 0.8mm | ||
Maximum Number of Ethernet Channels 0 | ||
Length 5.05mm | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +105 °C | ||
24-KB SRAM
Capacitive Touch Sensing Unit (CTSU)
14-bit A/D Converter (ADC14)
8-bit D/A Converter (DAC8)
Security features
Related links
- NXP Kinetis L Microcontroller 32 kB Flash, 32-Pin QFN
- Renesas Electronics S3A3 Microcontroller 512 kB Flash, 64-Pin LQFP
- Infineon XMC1100T016X0064ABXUMA1 XMC1100 64 kB Flash, 16-Pin TSSOP
- STMicroelectronics STM32L Microcontroller 256 kB Flash, 64-Pin LQFP
- Infineon PSoC4100 Microcontroller 32 kB Flash, 28-Pin SSOP
- STMicroelectronics STM32L151RCT6A STM32L 256 kB Flash, 64-Pin LQFP
- Microchip SAML11 Microcontroller 64 kB Flash, 32-Pin TQFP
- Renesas Electronics R7FS128783A01CFL#AA1 S128 Microcontroller 256kB FLASH, 48-Pin LQFP
