Microchip, 16 bit PIC, PIC24HJ Microcontroller, 80 MHz, 12kB FLASH, 18-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 42 units)*

€122.98

(exc. VAT)

€151.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 252 unit(s) shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
42 - 84€2.928€122.98
126 +€2.714€113.99

*price indicative

RS Stock No.:
869-6589
Mfr. Part No.:
PIC24HJ12GP201-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC24HJ

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

12kB

Maximum Clock Frequency

80MHz

RAM Size

1kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

2.4mm

Length

11.55mm

Standards/Approvals

No

Width

7.5mm

Minimum Supply Voltage

3V

Number of Timers

3

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

6 x 10/12 Bit

Program Memory Type

FLASH

PIC24HJ12GP201/202 16-Bit Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy