Microchip, 16 bit PIC, PIC24HJ Microcontroller, 40 MIPS, 64kB FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
889-5825
Mfr. Part No.:
PIC24HJ64GP502-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24HJ

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

64kB

Maximum Clock Frequency

40MIPS

DACs

1 x 4 Bit

RAM Size

8kB

Maximum Supply Voltage

3.6V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.5mm

Length

17.9mm

Standards/Approvals

No

Height

2.35mm

Minimum Supply Voltage

3V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

Number of Timers

5

ADCs

10 x 10/12 Bit

COO (Country of Origin):
TH

PIC24HJxxxGPx02/x04 16-Bit Microcontrollers


PIC24 Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy