Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 32kB FLASH, 44-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
876-6859
Mfr. Part No.:
PIC18F45J10-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

32kB

Maximum Clock Frequency

40MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Maximum Expanded Memory Size

32kB

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

1W

Number of Programmable I/Os

32

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10mm

Length

10mm

Height

1.05mm

Minimum Supply Voltage

2V

Number of Timers

3

Automotive Standard

No

ADCs

13 x 10 Bit

Instruction Set Architecture

RISC

Program Memory Type

FLASH

PIC18F2xJ10/4xJ10 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy