Microchip PIC18F2685-I/SP, 8 bit PIC, PIC18F Microcontroller, 40 MHz FLASH, 28-Pin SPDIP
- RS Stock No.:
- 876-7010
- Mfr. Part No.:
- PIC18F2685-I/SP
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 876-7010
- Mfr. Part No.:
- PIC18F2685-I/SP
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | SPDIP | |
| Mount Type | Through Hole | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.328kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 35.56mm | |
| Width | 0.295in | |
| Height | 3.81mm | |
| Instruction Set Architecture | C | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type SPDIP | ||
Mount Type Through Hole | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.328kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 35.56mm | ||
Width 0.295in | ||
Height 3.81mm | ||
Instruction Set Architecture C | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
ADCs 8 x 10 Bit | ||
PIC18F2682/2685/4682/4685 8-Bit Flash Microcontrollers
Related links
- Microchip PIC18F2685-I/SP PIC18F Microcontroller 28-Pin SPDIP
- Microchip PIC18F242-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2580-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F252-I/SP PIC18F Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2480-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2680-I/SP PIC18F Microcontroller 64kB FLASH, 28-Pin SPDIP
- Microchip PIC18F2220-I/SP PIC18F Microcontroller 4.096 kB 28-Pin SPDIP
- Microchip PIC18F2525-I/SP PIC18F Microcontroller 1.024kB 28-Pin SPDIP
