Microchip, 8 bit PIC, PIC18F Microcontroller, 48 MHz, 64kB FLASH, 80-Pin TQFP

Subtotal (1 tray of 119 units)*

€420.78

(exc. VAT)

€517.53

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 238 unit(s), ready to ship from another location
Units
Per unit
Per Tray*
119 +€3.536€420.78

*price indicative

RS Stock No.:
876-7082
Mfr. Part No.:
PIC18F86J50-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

TQFP

Mount Type

Surface

Pin Count

80

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

64kB

Maximum Clock Frequency

48MHz

RAM Size

3.904kB

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

64kB

DACs

1 x 5 Bit

Number of Programmable I/Os

65

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

12mm

Standards/Approvals

No

Height

1.05mm

Length

12mm

Minimum Supply Voltage

1.8V

Number of Timers

5

Instruction Set Architecture

C

Automotive Standard

No

ADCs

12 x 10 Bit

Program Memory Type

FLASH

PIC18F6xJ50/6xJ55/8xJ50/8xJ55 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy