Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 64 kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 887-7198
- Mfr. Part No.:
- PIC18F2620-I/SO
- Manufacturer:
- Microchip
Add 108 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 27 units)*
€193.10
(exc. VAT)
€237.52
(inc. VAT)
- Plus 27 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 27 - 81 | €7.152 | €193.10 | - |
| 108 + | €6.973 | €188.27 | 2% |
*price indicative
- RS Stock No.:
- 887-7198
- Mfr. Part No.:
- PIC18F2620-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.024kB, 64kB | |
| Interface Type | SPI | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 3.99kB | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 25 | |
| Maximum Operating Temperature | 85°C | |
| Length | 17.9mm | |
| Height | 2.35mm | |
| Standards/Approvals | No | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.024kB, 64kB | ||
Interface Type SPI | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 3.99kB | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 25 | ||
Maximum Operating Temperature 85°C | ||
Length 17.9mm | ||
Height 2.35mm | ||
Standards/Approvals No | ||
Width 7.5mm | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 4 | ||
PIC18F2525/2620/4525/4620 8-Bit Microcontrollers
Microcontroller Features
Peripherals
Related links
- Microchip PIC18F2620-I/SO PIC18F Microcontroller 1.024kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 1.024kB 28-Pin SPDIP
- Microchip PIC18F2620-I/SP PIC18F Microcontroller 1.024kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 1.024kB 28-Pin SOIC
- Microchip PIC18LF2620-I/SO PIC18F Microcontroller 1.024kB 28-Pin SOIC
- Microchip PIC18LF2620-I/SP PIC18F Microcontroller 1.024kB 28-Pin SPDIP
- Microchip PIC18F26K20-I/SO PIC18F Microcontroller 1.024kB 28-Pin SOIC
- Microchip PIC18F Microcontroller 1.024kB 28-Pin SOIC
