Microchip, 8 bit PIC, PIC18F Microcontroller, 40 MHz, 1.024kB, 64 kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save 2%

View bulk pricing options

Subtotal (1 tube of 27 units)*

€197.34

(exc. VAT)

€242.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 81 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€7.309€197.34-
108 +€7.126€192.402%

*price indicative

RS Stock No.:
889-5676
Mfr. Part No.:
PIC18LF2620-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18F

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Interface Type

SPI

Program Memory Size

1.024kB, 64kB

Maximum Clock Frequency

40MHz

RAM Size

3.99kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

25

Maximum Power Dissipation Pd

800mW

Maximum Expanded Memory Size

1.02kB

Analogue Comparators

2

Maximum Operating Temperature

85°C

Length

17.9mm

Standards/Approvals

RoHS

Height

2.35mm

Width

7.5mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

4

ADCs

10 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
TH

PIC18F2525/2620/4525/4620 8-Bit Microcontrollers


The PIC18F Microcontrollers from Microchip are the most capable 8-bit devices within Microchip’s offer. Available within the range is CAN, LIN and Ethernet capability as part of a comprehensive range of peripherals to meet the needs of embedded applications and versions featuring XLP (Extreme Low-Power) Technology for where power consumption is a key consideration.

The PIC18F2525/2620/4525/4620 family of microcontrollers is based upon Microchip’s PIC18 architecture offering a 31 level hardware stack and 75 instructions. These MCUs provide up to 10 MIPS, up to 64 Kbytes program memory with RAM of 3968 bytes and data EEPROM of 124 bytes. On board is a configurable RC oscillator.

Microcontroller Features


40 MHz Max. CPU Speed

75 Instructions – 83 with Extended Instruction Set Enabled

31 Level Hardware Stack

Internal Oscillator – Selectable frequencies from 8 MHz to 31 kHz

25 I/O Pins – PIC18F2525/2620 Models

36 I/O Pins – PIC18F4525/4620 Models

nanoWatt Technology

Power-On Reset (POR)

Power-Up Timer (PWRT)

Oscillator Start-Up Timer (OST)

Brown-Out Reset (BOR)

Extended Watchdog Timer (WDT)

High/Low-Voltage Detection (HLVD) Module

In-Circuit Serial Programming (ICSP)

In-Circuit Debug (ICD)

Peripherals


10-bit Analogue to Digital Converter (ADC) – PIC18F2525/2620 10 Channel; PIC18F4525/4620 13 Channel

Capture, Compare, PWM Modules – PIC18F2525/2620 x 2; PIC18F4525/4620 x 1

One Enhanced Capture, Compare, PWM Module – PIC18F4525/4620 Models Only

Two Comparators

One 8-bit Timer

Three 16-bit Timers

Master Synchronous Serial Port (MSSP) Module with SPI and I2C

Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy