Microchip PIC18F67K22-I/PTRSL, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 128kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
887-7388
Mfr. Part No.:
PIC18F67K22-I/PTRSL
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18F

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

1W

Analogue Comparators

3

Minimum Operating Temperature

-40°C

Maximum Expanded Memory Size

8bit

Number of Programmable I/Os

53

Maximum Operating Temperature

85°C

Height

1mm

Width

10mm

Standards/Approvals

No

Length

10mm

Minimum Supply Voltage

1.8V

ADCs

16 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

11

Program Memory Type

FLASH

PIC18F6xK22/8xK22 8-Bit Flash Microcontrollers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy